
Digital Signal Processors 80-QFP
Sign in to ask questions about the Texas Instruments TMS320C25PHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C25PHL technical specifications.
| Package/Case | BQFP |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RAM Size | 1.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25PHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
