
32-bit microcontroller featuring a 200MHz clock speed and 196KB RAM. This surface-mount BGA package offers 88 programmable I/O pins and supports I2C, SPI, CAN, SCI, EBI/EMI, and UART interfaces. Operating voltage ranges from 1.05V to 3.46V, with a typical 3.3V. Includes 3 timers/counters, 3 UART channels, and a watchdog timer. Designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C28341ZFEQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 196KB |
| RoHS Compliant | Yes |
| Series | TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28341ZFEQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
