
32-bit microcontroller (MCU) operating at 200MHz, featuring a Floating-Point Unit (FPU) and 196KB of RAM. This surface-mount device supports I2C, SPI, CAN, UART, SCI, and EBI/EMI interfaces, with 88 programmable I/Os. It includes 3 timers/counters and 3 UART channels, a watchdog timer, and operates from a 3.14V to 3.46V supply. RoHS compliant and lead-free, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320C28341ZHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C28341ZHHT technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, CAN, UART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 196KB |
| RoHS Compliant | Yes |
| Series | TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28341ZHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
