
32-bit microcontroller (MCU) featuring a 200 MHz core speed and 250 MHz maximum frequency. This surface-mount LFBGA package offers 260 KB of RAM and 16 KB of ROM, supporting I2C, SPI, CAN, SCI, EBI/EMI, UART, and McASP interfaces. With 88 programmable I/Os, 3 timers, 3 UART channels, and a watchdog timer, this RoHS compliant component operates from 3.14V to 3.46V with a maximum operating temperature of 105°C.
Sign in to ask questions about the Texas Instruments TMS320C28343ZHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C28343ZHHT technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 250MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28343ZHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
