C2000™ 32-bit MCU with 200 MIPS, FPU, 516 KB RAM, EMIF 179-NFBGA -40 to 105
Texas Instruments TMS320C28345ZAYT technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C28345ZAYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.