
The TMS320C30GEL is a 32-bit serial interface digital signal processor with 16KB of RAM and an operating supply voltage of 5V. It is packaged in a PGA-181 package type and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, and operates at a maximum frequency of 50MHz.
Sign in to ask questions about the Texas Instruments TMS320C30GEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C30GEL technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TMS320C3x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C30GEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
