The TMS320C30GEL33 is a 32-bit digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 181 terminals and a supply voltage range of 4.75 to 5.25 volts. The device operates at a maximum clock frequency of 33.33 MHz and has a supply current of up to 600 milliamps. The TMS320C30GEL33 is packaged in a PGA181M, 15x15mm package type.
Sign in to ask questions about the Texas Instruments TMS320C30GEL33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C30GEL33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 181 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P181 |
| Temperature Grade | OTHER |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| ROM Programmability | MROM |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C30GEL33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.