
The TMS320C30GEL50 is a 32-bit serial interface digital signal processor with a maximum operating frequency of 50MHz. It features 16KB of memory and 8KB of RAM. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 5V. The TMS320C30GEL50 is packaged in a PGA181M package and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C30GEL50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS320C3x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C30GEL50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.