
Digital Signal Processor 132-BQFP -40 to 125
Texas Instruments TMS320C31PQA50 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C31PQA50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
