The TMS320C31PQL40 is a 32-bit microcontroller with a serial interface operating at a maximum frequency of 40MHz. It is supplied with a 5V operating voltage and is packaged in a BQFP-132 package. The device is designed for surface mount and has a maximum operating temperature of 85°C. It is compliant with lead-free standards and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C31PQL40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 3.56mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 27.44mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.162567oz |
| Width | 24.13mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C31PQL40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
