
The TMS320C32PCM40 is a 32-bit digital signal processor with a serial interface operating at a frequency of 40MHz. It is packaged in a PQFP-144 package and is rated for operation between 0°C and 85°C. The device requires a supply voltage of 5V and is compliant with ROHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C32PCM40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C32PCM40 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.193407oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C32PCM40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
