
The TMS320C32PCM50 is a 32-bit serial digital signal processor from Texas Instruments. It operates at a frequency of 50MHz and has a supply voltage of 5V. The device is packaged in a QFP144 package and is suitable for surface mount. The operating temperature range is from 0°C to 85°C. This device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TMS320C32PCM50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C32PCM50 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.193407oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C32PCM50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.