
The TMS320C32PCMA50 is a 32-bit serial digital signal processor from Texas Instruments. It operates at a frequency of 50MHz and a supply voltage of 5V. The device is packaged in a QFP package and is designed for surface mount applications. The operating temperature range is from -40°C to 125°C. The DSP is compliant with RoHS regulations and is available in a tray packaging with 24 units per package.
Sign in to ask questions about the Texas Instruments TMS320C32PCMA50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C32PCMA50 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 3.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.193407oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C32PCMA50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
