
Texas Instruments TMS320C40GFL40 technical specifications.
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS320C4x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C40GFL40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.