
The TMS320C44PDB50 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 85°C. The device is packaged in a surface mount HQFP package and requires an operating supply voltage of 5V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TMS320C44PDB50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C44PDB50 technical specifications.
| Package/Case | HQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS320C4x |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C44PDB50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
