
The TMS320C50PQ57 is a 16-bit serial digital signal processor with a maximum operating frequency of 57MHz. It features 4KB of memory and 20544B of RAM. The device is packaged in a BQFP-132 package and is suitable for surface mount applications. The TMS320C50PQ57 operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C50PQ57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C50PQ57 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 57MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20544B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C50PQ57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
