The TMS320C51PQ100 is a commercial-grade digital signal processor with a 16-bit external data bus and 16-bit address bus. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 185 mA and a nominal supply voltage of 5V. It is packaged in a 132-pin quad flat pack (S-PQFP-G132) and is compliant with AEC-Q100 screening level.
Texas Instruments TMS320C51PQ100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 185 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C51PQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.