
The TMS320C5420PGEA200 is a 16-bit digital signal processor with a maximum operating frequency of 100MHz. It is packaged in a 144-pin LQFP package and is designed for surface mount. The processor operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It has 384KB of RAM and is part of the TMS320C54x series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
