
IC DGTL SIGNL PROCESSOR 144-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
