
The TMS320C542PGE1-40 is a 16-bit digital signal processor from Texas Instruments, packaged in a lead-free LQFP package suitable for surface mount. It operates at a maximum frequency of 40MHz and has a memory size of 4KB with 20KB of RAM. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. It is supplied with a 5V operating voltage and is available in a tray packaging with 60 units per package.
Texas Instruments TMS320C542PGE1-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
No datasheet is available for this part.