
The TMS320C542PGE2-40 is a 16-bit digital signal processor from Texas Instruments, operating at a frequency of 40MHz. It features a memory size of 4KB and 20KB of RAM, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free LQFP-144 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C542PGE2-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C542PGE2-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C542PGE2-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
