![DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR](https://static.datasheets.com/image/23492132-texas-instruments-tms320c54v90ggu-image.jpg)
DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C54V90GGU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 117MHz |
| Lead Free | Contains Lead |
| Max Frequency | 117.96MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C54V90GGU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
