![DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-LQFP](https://static.datasheets.com/image/24030600-texas-instruments-tms320c54v90pge-image.jpg)
DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-LQFP
Sign in to ask questions about the Texas Instruments TMS320C54V90PGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C54V90PGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 117MHz |
| Lead Free | Contains Lead |
| Max Frequency | 117.96MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C54V90PGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
