
16-bit fixed-point digital signal processor (DSP) operating at 100 MHz, delivering 200 MIPS. Features 128KB ROM and 256KB RAM, with a C55x core architecture. Surface-mount NFBGA package with 196 pins, measuring 10x10x0.86mm, and a 0.65mm pin pitch. Supports I2C, I2S, SPI, UART, and USB interfaces, with 26 programmable I/Os. Operates within a temperature range of -10°C to 70°C and supports multiple supply voltages.
Texas Instruments TMS320C5504AZCH10 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 196 |
| PCB | 196 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 16bit |
| Numeric and Arithmetic Format | Fixed-Point |
| Device Core | C55x |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| RAM Size | 256KB |
| Core Architecture | C55x |
| Maximum Speed | 100MHz |
| Number of Programmable I/Os | 26 |
| Device Million Instructions per Second | 200MIPS |
| Device Input Clock Speed | 100MHz |
| Typical Operating Supply Voltage | 1.3|1.8|2.5|2.8|3.3V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Interface Type | I2C/I2S/SPI/UART/USB |
| I2C | 1 |
| CAN | 0 |
| UART | 1 |
| Ethernet | 0 |
| USART | 0 |
| USB | 1 |
| SPI | 1 |
| I2S | 4 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C5504AZCH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.