
DSP Fixed-Point 32bit 120MHz 240MIPS 196-Pin NFBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C5515AZCHA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART, USART, EBI/EMI, Ethernet, McASP |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.43V |
| Min Supply Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 184 |
| Packaging | Tray |
| RAM Size | 320KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5515AZCHA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
