
Texas Instruments TMS320C5532AZHH05 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, MMC, SD, UART |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 128KB |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 998mV |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5532AZHH05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
