
The TMS320C5533AZHHA10 is a 32-bit digital signal processor with a 100MHz operating frequency. It features 128KB of RAM and supports various interfaces, including I2C, SPI, MMC, SD, and UART. This device is packaged in a lead-free LFBGA-144 package and is suitable for operation over the -10 to 70°C temperature range. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320C5533AZHHA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C5533AZHHA10 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, MMC, SD, UART |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.43V |
| Min Supply Voltage | 1.24V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5533AZHHA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
