The TMS320C5545AZQW10R digital signal processor operates within a commercial temperature range of -10 to 70 degrees Celsius. It has a nominal supply voltage of 1.3V, with a minimum and maximum voltage of 1.24V and 1.43V, respectively. The device features a maximum clock frequency of 12MHz and is packaged in a 118-pin VFBGA with a width and length of 7mm each.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 118 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B118 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.24 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |