
The TMS320C6201GJL200 is a 32-bit digital signal processor with a maximum operating frequency of 200MHz and 128KB of RAM. It operates within a temperature range of 0°C to 90°C and is packaged in a 40-pin FCBGA package. The device is not radiation hardened and is not RoHS compliant. It is designed for use with a 3.3V supply voltage and has a maximum supply voltage of 3.46V and a minimum supply voltage of 1.71V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6201GJL200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.154048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6201GJL200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
