
The TMS320C6202BGNZ250 is a 250MHz digital signal processor with a 16-bit data bus width. It is packaged in a lead-free FCBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 90°C and requires a supply voltage of 3.3V. The TMS320C6202BGNZ250 is not RoHS compliant and contains lead.
Texas Instruments TMS320C6202BGNZ250 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.106175oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6202BGNZ250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
