
The TMS320C6202BZNY250 is a 16-bit digital signal processor from Texas Instruments, operating at a frequency of 250MHz. It is packaged in a 384-ball BGA and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 90°C. It features 256KB of memory and 128KB of RAM, making it suitable for a range of digital signal processing applications.
Texas Instruments TMS320C6202BZNY250 technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| Weight | 0.048904oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6202BZNY250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
