
Fixed-Point Digital Signal Processor 352-FCBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6202GJL250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.154048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6202GJL250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
