
The TMS320C6202GLS250 is a 32-bit digital signal processor with a maximum operating frequency of 250MHz. It features 256KB of flash memory and 384KB of RAM. The device operates within a temperature range of 0°C to 90°C and is supplied with a voltage of 3.3V. The TMS320C6202GLS250 is packaged in a FCBGA-384 package and is suitable for surface mount applications.
Texas Instruments TMS320C6202GLS250 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.068474oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6202GLS250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
