
The TMS320C6203BGNY173 is a 16-bit digital signal processor microcontroller from Texas Instruments, packaged in a BGA-384 format and rated for operation at up to 173MHz. It is designed to operate within a temperature range of 0°C to 90°C and can be powered by a supply voltage between 1.65V and 3.46V. The device is not compliant with RoHS regulations due to the presence of lead in its construction, and it is not radiation hardened. It features 896KB of RAM and is available in trays containing 90 devices, each weighing approximately 0.050565oz.
Texas Instruments TMS320C6203BGNY173 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 173MHz |
| Lead Free | Contains Lead |
| Max Frequency | 173MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 896KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.050565oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6203BGNY173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
