
Fixed-Point Digital Signal Processor 384-FC/CSP 0 to 90
Texas Instruments TMS320C6203BGNY30C technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 896KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.050565oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6203BGNY30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
