The TMS320C6203BZNZ173 is a 32-bit digital signal processor with a supply voltage range of 1.43 to 1.57V and a maximum clock frequency of 300MHz. It features a 352-pin BGA package with a width and length of 27mm. The device is designed for use in digital signal processing applications.
Texas Instruments TMS320C6203BZNZ173 technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6203BZNZ173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.