
The TMS320C6203BZNZ300 is a 16-bit digital signal processor from Texas Instruments, packaged in a 40-pin FCBGA. It operates at a maximum frequency of 300MHz and has a maximum operating temperature of 90°C. The device is RoHS compliant and has a RAM size of 896KB. It is suitable for surface mount applications and is available in a tray packaging.
Texas Instruments TMS320C6203BZNZ300 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 896KB |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6203BZNZ300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
