The TMS320C6204GWTA200 is a 32-bit digital signal processor with a 32-bit external data bus and 22-bit address bus. It operates over a temperature range of -40°C to 105°C and is packaged in a 19x19mm LFBGA with 288 terminals. The device requires a supply voltage of 1.43V to 1.57V and draws a maximum supply current of 290mA. It has a maximum clock frequency of 200MHz and is suitable for industrial applications.
Texas Instruments TMS320C6204GWTA200 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 288 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B288 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 290 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| ROM Programmability | MROM |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6204GWTA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.