
The TMS320C6204ZHKA200 is a 200MHz 16-bit digital signal processor from Texas Instruments. It features 128KB of RAM and operates within a temperature range of -40°C to 105°C. The device is packaged in a lead-free LFBGA and is RoHS compliant. It is designed to work with an operating supply voltage of 3.3V, with a maximum supply voltage of 3.46V and a minimum supply voltage of 1.43V.
Texas Instruments TMS320C6204ZHKA200 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| Weight | 0.021782oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6204ZHKA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.