Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90
Texas Instruments TMS320C6205DGWT200 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B288 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | OTHER |
| Supply Current-Max | 290 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6205DGWT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.