
C62x fixed point DSP- up to 167MHz 256-BGA
Sign in to ask questions about the Texas Instruments TMS320C6211BZFN150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6211BZFN150 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SSP |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| Weight | 0.098203oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6211BZFN150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
