
The TMS320C6211BZFN167 is a 32-bit digital signal processor with a maximum operating frequency of 167MHz and a maximum supply voltage of 3.46V. It is packaged in a BGA package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 90°C and is compliant with RoHS regulations. The TMS320C6211BZFN167 features 40 units per tray and has a weight of 0.098203oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6211BZFN167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| Weight | 0.098203oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6211BZFN167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
