
The TMS320C6412AGDK7 is a 720MHz digital signal processor with a 16-bit data bus width and PCI interface. It is packaged in a surface-mount FCBGA package and operates over a temperature range of 0°C to 90°C. The device is not compliant with RoHS or radiation hardening standards and contains lead. It is available in a tray packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments TMS320C6412AGDK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6412AGDK7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 720MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.086284oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6412AGDK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
