
Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
Sign in to ask questions about the Texas Instruments TMS320C6412AGNZA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6412AGNZA6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.126951oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6412AGNZA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
