Texas Instruments TMS320C6412GNZA500 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| RAM Size | 2MB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6412GNZA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.