
The TMS320C6413GTS500 is a 500MHz digital signal processor with a 16-bit data bus width and 256KB of SDRAM memory. It operates within a temperature range of 0°C to 90°C and is supplied with a voltage between 1.14V and 3.46V. The device is available in a surface-mount FCBGA package and is not compliant with RoHS regulations due to the presence of lead.
Sign in to ask questions about the Texas Instruments TMS320C6413GTS500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6413GTS500 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.091628oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6413GTS500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
