
DSP Fixed-Point 32bit 500MHz 4000MIPS 288-Pin FCBGA Tray
Texas Instruments TMS320C6413ZTS500 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 1.9mm |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.090792oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6413ZTS500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
