
The TMS320C6414DGLZ6E3 is a 600MHz digital signal processor packaged in a lead-free FCBGA package, suitable for surface mount applications. It operates over a temperature range of 0°C to 90°C. This device is part of the TMS320C6414T/15T/16T series.
Texas Instruments TMS320C6414DGLZ6E3 technical specifications.
| Package/Case | FCBGA |
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
No datasheet is available for this part.
