The TMS320C6414EGLZA6E3 is a digital signal processor with 532 terminals in a 23x23mm HFBGA package. It operates within a supply voltage range of 1.36 to 1.44V and has a maximum clock frequency of 75.75MHz. This device is suitable for applications requiring a high level of processing power, such as data processing and control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6414EGLZA6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 532 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B532 |
| Width | 23 |
| Length | 23 |
| Pin Count | 532 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.36 |
| Supply Voltage-Max | 1.44 |
| Clock Frequency-Max | 75.75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 23 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6414EGLZA6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.