
The TMS320C6414TBCLZ6 is a 600MHz digital signal processor from Texas Instruments. It features a 16-bit data bus width and operates on a 3.3V supply voltage. The device is packaged in a BGA package and is designed for surface mount applications. It has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. The TMS320C6414TBCLZ6 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TMS320C6414TBCLZ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6414TBCLZ6 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6414TBCLZ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
